Coilcraft 0805PS High SRF Shielded Inductors
Coilcraft 0805PS High SRF Shielded Inductors provide a higher SRF and inductance with tighter tolerances than other power inductors. The 0805PS components feature a 1.0µH to 330µH inductance range with a 10% tolerance and a -40°C to +65°C ambient temperature range. The inductors are magnetically shielded with a 21 to 32 minimum Q range at 1MHz, a 3.5MHz to 340MHz typical self-resonant frequency range, and a 0.06A to 0.90A saturation current range.Features
- Higher SRF than other power inductors
- High inductance with tight tolerance
- Excellent current handling for 0805 form factor
- Magnetically shielded
- Inductance values from 1.0µH to 330µH
- Moisture Sensitivity Level (MSL) 1
- RoHS Compliant
- +260°C compatible
- Silver-palladium-platinum-glass frit terminations
- Halogen-free (optional) and REACH compliant
Specifications
- 1.0µH to 330µH inductance range
- 10% tolerance
- 21 to 32 minimum Q range at 1MHz
- 0.14Ω to 20.53Ω maximum DCR range
- 3.5MHz to 340MHz typical self-resonant frequency range
- 0.06A to 0.90A saturation current range
- 0.11A to 1.6A IRMS range
- -40°C to +65°C ambient temperature range
- Ceramic/ferrite core material
發佈日期: 2018-06-14
| 更新日期: 2022-09-02