Coilcraft ED0006-AL Power Filter Inductors

Coilcraft ED0006-EL Power Filter Inductors are developed for the Zetex ZXCD1210 high-performance analog input class-D modulator. These toroidal chokes provide up to 500Wrms into 4Ω. The ED0006-AL power inductors are low pass filters for the high-frequency switching PWM signal, enabling recovery of the lower frequency audio signal. These inductors are RoHS compliant and are available in tin-silver over copper terminations.

Features

  • Developed for the Zetex ZXCD1210 analog input class-D modulator
  • Recommended by Zetex for their ZXCD1000 high fidelity class-D amplifier solution
  • Acts as a low pass filter for the high-frequency switching PWM signal
  • RoHS compliant
  • Available in tin-silver over copper terminations

Specifications

  • 20µH ±20% inductance
  • 42mΩ maximum DCR
  • 7.2A maximum DC current
  • 13MHz minimum SRF
  • 36.0A saturation current
  • -40°C to +125°C ambient temperature range, up to +165°C with derated current
  • 32mm x 15mm in dimension

Characteristics

Performance Graph - Coilcraft ED0006-AL Power Filter Inductors
發佈日期: 2018-10-22 | 更新日期: 2022-09-26