Coilcraft AGP4233 High Temperature AEC-Q200 Power Inductors

Coilcraft AGP4233 High-Temperature Power Inductors are AEC-Q200 Grade 1 qualified, high current, high inductance devices designed for high current power supply applications. The AGP4233 components feature flat wire windings that provide low DC and AC resistance. Coilcraft AGP4233 shields offer solderable tabs for additional mounting stability.

Features

  • Automotive, AEC-Q200 Grade 1 qualified
  • Ferrite core material
  • MSL-1 moisture sensitivity level graded
  • Created for high current power supply applications
  • Extremely low DC and AC resistance
  • Superior board adhesion via through-hole mounting
  • Cover has solderable tabs for additional mounting stability
  • Halogen-free, RoHS and REACH compliant

Applications

  • Automotive
  • High-current power supplies

Specifications

  • 3.3µH to 470µH (±20) inductance range
  • 0.67mΩ to 10.9mΩ nominal DCR range, 0.75mΩ to 11.55mΩ maximum
  • 3.2A to 97.8A saturation current range
  • 3.6MHz to 21.7MHz SRF range
  • -40°C to +125°C ambient temperature range

Typical L vs. Frequency

Chart - Coilcraft AGP4233 High Temperature AEC-Q200 Power Inductors

Typical L vs. Current

Chart - Coilcraft AGP4233 High Temperature AEC-Q200 Power Inductors
發佈日期: 2018-12-07 | 更新日期: 2022-10-11