Coilcraft 164/165 Series 5mm Tunable Inductors
Coilcraft 164 and 165 Series Tunable 5mm Inductors offer the low drift reliability of an insert molded coil within an inductance range from 9nH to 280nH. Optional plated brass cans provide integral shielding. The 164 and 165 components can also be ordered without cores for use as fixed inductors. Coilcraft 164 and 165 Series inductors feature RoHS compliant tin-silver over copper terminations within an ambient temperature range of -40°C to +85°C.Features
- Compact 5mm coil
- Low drift reliability of an insert molded coil
- Windings are precision molded into plastic
- Mechanical and electrical stability
- Tuning is done by means of an aluminum core
- Optional plated brass shield cans available with solderable tab provide integral shielding
- Moisture Sensitivity Level (MSL) 1
- RoHS compliant
Specifications
- 9nH to 280nH inductance range
- 100MHz or 150MHz frequency rating
- 2.3A to 7.2A current range
- 360MHz to 6000MHz minimum self-resonant frequency, no core
- -40°C to +85°C operating temperature range
Styles
發佈日期: 2015-05-07
| 更新日期: 2022-03-11