Coilcraft 0603 USB 3.0 Common Mode Chokes
Coilcraft 0603 USB 3.0 Common Mode Chokes are designed for high-speed USB 3.0, HDMI, SATA, IEEE 1394, and LVDS applications with data rates up to 4.8Gbits/s. The chokes feature an EIA 0603 footprint with a 1.07mm height and are RoHS compliant with gold over nickel over silver-palladium-glass frit terminations. The chokes offer an ambient temperature range of -40°C to +85°C with an Irms current and +85°C to +105°C with derated current and resistance to soldering heat.Features
- Designed for high-speed USB 3.0, HDMI, SATA, IEEE1394, and LVDS applications
- Data rates up to 4.8Gbits/s
- Miniature EIA 0603 footprint
- 1.07mm height
- Most values provide >15dB common-mode attenuation and >100Ω impedance
- Halogen free, RoHS and REACH compliant
Typical Differential Mode Attenuation
Typical Common Mode Attenuation
Typical Impedance vs Frequency
發佈日期: 2015-05-01
| 更新日期: 2023-08-14