Coherent FCBG110SD1Cx SFP+ Active Optical Cables
Coherent FCBG110SD1Cx SFP+ Active Optical Cables are 10Gb/s SFPwire® SFP+ cables designed for 10 Gigabit Ethernet links. They are electrically compliant with SFF-84311, and the mechanical SFP+ plug is compatible with SFF-84322. The SFPwire is SFI-limiting. These low-power dissipation Coherent cables are available in lengths up to 20m with a commercial temperature range of 0°C to +70°C. Other features include a 3.14V to 3.46V supply voltage range and a 250mA supply current. No-host electrical transmitter pre-emphasis or receiver linear equalization is required.Features
- Hot-pluggable SFP+ cable ends
- Supports 10.3125 Gb/s bit rate
- Available in lengths of 1m, 3m, 5m, 7m, 10m, and 20m
- SFI Limiting interface
- Single 3.3V power supply
- Low power dissipation
- Commercial temperature range of 0°C to +70°C
- Rigid pull-tab for improved high-density installation
- RoHS 6 compliant (lead free)
Applications
- 10G Ethernet data center intra-rack and inter-rack links
發佈日期: 2014-03-07
| 更新日期: 2023-10-23