C&K Switches PTS636 Top-Actuated Tactile Switches
C&K Switches PTS636 Top-Actuated Tactile Switches feature a 6mm x 3.5mm package with a height of 2.5mm, 4.3mm, or 5mm and a hard actuator in four actuation force options: 130gf, 180gf, 250gf, and 320gf. These momentary-action switches last up to 100,000 cycles, depending on the model, and are available in Through-hole (THT) or surface-mount (SMT) styles. Ground-pin options are included in the 2.5mm version. C&K PTS636 switches feature 12VDC maximum voltage, 50mA maximum current, >250VRMS dielectric strength, and an operating temperature range of -20°C to +70°C. Applications include home automation, Internet of Things (IoT) devices, remote controls, drones, e-bikes, and cleaning robots.Features
- THT or SMT
- F, G, and J leads for SMT
- Hard actuator
- Momentary-action function
- Fully integrated into standard processes
- Up to 100,000 life cycles, depending on model
- IP40 rating
- Offers integrated ESD protection to be soldered to PCBs
- Lead-free reflow soldering process in accordance with IEC61760-1
Applications
- Consumer controls
- Remote controls
- Drones
- E-bikes
- Home automation
- IoT devices
- Cleaning robots
Specifications
- 6mm x 3.5mm package
- Three heights: 2.5mm, 4.3mm, and 5mm
- 2.5mm height has ground-pin option
- 130gf, 180gf, 250gf, and 320gf versions
- 1 make contact = SPST, NO contact arrangement
- 12VDC maximum voltage
- 50mA maximum current
- >250VRMS dielectric strength
- ≤100mΩ contact resistance
- ≥100mΩ insulation resistance
- ≤10ms bounce time
- -20°C to +70°C operating temperature range
發佈日期: 2019-05-03
| 更新日期: 2023-07-17