C&K Aerospace AeroSplice®可重連纜線解決方案

C&K Aerospace AeroSplice® Reconnectable Wire Solution enables users to connect wires using D*MA crimpable and removable contact technology for the most relevant wire gauge sizes. These standard wire-connecting products are designed to replace hand-splice processes. The AeroSplice series is ideal for connecting electrical components with a limited number of wires, such as thermistors and heaters. Designers can also create their own connectors for limited spaces. This solution provides easier and more cost-effective harness repair because there is no need to redo complete wiring. The series accepts 28AWG to 20AWG cable sizes with one- or four-way connections in an operating temperature range of -55°C to +125°C. C&K Aerospace AeroSplice Reconnectable Wire Solution is suitable for high-vibration, space-restricted environments and complies with military specification MIL-DTL-24308.

特點

  • 高效能線對線和線對線連接器
  • 適用於高效能軍用/航太線對線應用
  • 符合軍用規格MIL-DTL-24308
  • 可拆卸接點(D*MA技術)
  • 標準解決方案,無需訓練、無需手動拼接
  • 易於快速接通和釋放,節省時間並簡化檢測工作
  • 寬廣的作業溫度範圍
  • 適用於高震動 (G)、空間受限的環境
  • 易於組裝和安裝
  • 取代手工接合程序
  • 使用業界標準的壓接工具

應用

  • 難以進入或難以佈線的配線區域
  • 軍用
  • 航空電子、國防和翻新

規格

  • 28AWG、26AWG、24AWG、22AWG和20AWG纜線規格,具備1路或4路連接
  • 作業電壓(海平面)
    • 1路:300VRMS
    • 4路:250VRMS
  • 7.5A額定電流
  • 5mΩ接觸電阻(額定電流)
  • 5000MΩ最小絕緣電阻(500VDC時)
  • 4路變體
    • 徑向固定安裝(可堆疊)
    • 面板安裝軸向固定
  • 依據MIL-DTL-24308連接器和MIL-39029可拆卸壓接接點規格設計
  • -55°C至+125°C溫度範圍

AeroSplice選項

資訊圖 - C&K Aerospace AeroSplice®可重連纜線解決方案

影片

發佈日期: 2025-01-27 | 更新日期: 2025-07-21