Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs

Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs are 25A TRIACs that enable easy thermal management and high surge handling capability in AC power control applications. These TRIACs feature 150°C maximum junction temperature (Tj) and 250A ITSM (60Hz half cycle) surge capability, high dv/dt up to 2000V/μs, and 800V voltage capability. The QVxx25xHx TRIACs are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs are RoHS compliant and are recognized to UL 1557 as electrically isolated semiconductor devices. The QVxx25xHx TRIACs are used in heater control, motor speed control, lighting control, and static switching relay applications.

Features

  • 150°C maximum junction temperature
  • Up to 2000V/μs high dv/dt
  • 800V voltage capability
  • 250A surge capability at 60Hz half cycle
  • Mechanically and thermally robust TO-220 clip-attach assembly
  • Internally isolated TO-220 package
  • Recognized to UL 1557 as electrically isolated semiconductor devices
  • Halogen-free
  • RoHS compliant

Applications

  • Heater controls:
    • Coffee brewers
    • Tankless water heaters
    • Infrared heaters
  • AC solid-state relays
  • Light dimmers, including incandescent and LED lighting
  • Motor speed controls:
    • Kitchen appliance
    • Power tools
    • Home/brow/white goods
  • Compressor motor controls

On-State Current vs On-State Voltage (Typical)

Performance Graph - Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs

Quadrants

Littelfuse QVxx25xHx High-Temperature Alternistor TRIACs
發佈日期: 2023-08-29 | 更新日期: 2023-09-13