IXYS STS802U2SRP 1.5A Sensitive Dual SCRs
IXYS STS802U2SRP 1.5A Sensitive Dual SCRs offer a high static dv/dt with a low turn-off (tq) time. The IXYS STS802U2SRP SCRs feature up to 20A surge capability, up to 1600V non-repetitive forward direction peak off-state voltage, and up to 1200V non-repetitive reverse blocking voltage. These SCRs are designed for ground-fault circuit interrupters, arc-fault circuit interrupters, residual current devices, and residual current circuit breakers with overload protection applications.Features
- Glass-passivated junctions
- 1.5ARMS on-state current
- Up to 20A surge capability
- Up to 1600VDSM, A1 to K2, non-repetitive forward direction peak off-state voltage
- Up to 1200VRSM, K2 to A1, non-repetitive reverse blocking voltage
- 800V isolation voltage
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
- Halogen-free and RoHS compliant
Applications
- Ground-fault circuit interrupters
- Arc-fault circuit interrupters
- Circuit breakers
Circuit Diagram
發佈日期: 2022-06-15
| 更新日期: 2022-08-10