IXYS STP802U2SRP 1.5A Sensitive Dual SCRs

IXYS STP802U2SRP 1.5A Sensitive Dual SCRs offer a high static dv/dt with a low turn-off (tq) time. The IXYS STP802U2SRP SCRs feature up to 20A surge capability, up to 1150V non-repetitive forward direction peak off-state voltage, and up to 900V non-repetitive reverse blocking voltage. These SCRs are designed for ground-fault circuit interrupters, arc-fault circuit interrupters, residual current devices, and residual current circuit breakers with overload protection applications.

Features

  • Glass-passivated junctions
  • 800V isolation voltage
  • Up to 20A surge capability
  • Up to 1150VDSM non-repetitive forward direction peak off-state voltage
  • Up to 900VRSM non-repetitive reverse blocking voltage
  • 1.5ARMS on-state current
  • High dv/dt noise immunity
  • Sensitive gate for direct microprocessor interface
  • Halogen-free and RoHS compliant

Applications

  • Ground-fault circuit interrupters
  • Arc-fault circuit interrupters
  • Circuit breakers

Circuit Diagram

Application Circuit Diagram - IXYS STP802U2SRP 1.5A Sensitive Dual SCRs
發佈日期: 2022-06-15 | 更新日期: 2022-08-10