PolyPhaser TSX & TUSX Bulkhead Coaxial RF Surge Protectors

PolyPhaser TSX and TUSX Bulkhead Coaxial RF Surge Protectors are manufactured with a coaxial in-line design, offering a wide operating frequency range. These surge protectors utilize a patented spiral design that enables an instantaneous response to lightning surges, protecting critical hardware while maintaining RF performance. The TSX and TUSX surge protectors operate at a 40kA surge current, with 2.5kW and 500W maximum power rating, and 698MHz to 2700MHz frequency range (TSX) and 300MHz to 1.2GHz (TUSX). These surge protectors feature a DC block, VSWR <1:1:1, low insertion loss, and are bidirectional. The TSX and TUSX surge protectors are compliant with RoHS and are IP67 rated. These surge protectors are ideal for cellular communication systems, public safety systems, emergency response systems, and industrial communications.

Features

  • 40kA surge current
  • DC block
  • VSWR <1:1:1
  • Low insertion loss
  • Frequency range:
    • 698MHz to 2700MHz - TSX
    • 300MHz to 1.2GHz - TUSX
  • Bidirectional
  • Waterproof IP67 rated
  • Maximum power rating:
    • 2.5kW - TUSX
    • 500W - TSX
  • CE and RoHS compliant

Applications

  • Cellular communication systems
  • Public safety systems
  • Emergency response systems
  • Industrial communications
View Results ( 5 ) Page
零件編號 規格書 連接器類型 頻率範圍 用於
TUSX-DFF TUSX-DFF 規格書 7/16 300 MHz to 1.2 GHz Cellular and Industrial Communication Systems
TUSX-DFM TUSX-DFM 規格書 7/16 300 MHz to 1.2 GHz Cellular and Industrial Communication Systems
TUSX-NFF TUSX-NFF 規格書 N 300 MHz to 1.2 GHz Cellular and Industrial Communication Systems
TSX-NFF TSX-NFF 規格書 N 698 MHz to 2.7 GHz Commercial and Industrial Communication System, Emergency Response System, Public Safety System
TUSX-NFM TUSX-NFM 規格書 N 300 MHz to 1.2 GHz Cellular and Industrial Communication Systems
發佈日期: 2025-11-30 | 更新日期: 2026-01-22