Phoenix Contact FIL-1S/SFP2 EMC Filters

Phoenix Contact FIL-1S/SFP2 EMC Filters meet the needs of equipment users seeking in-line noise filtration circuits and cost-effective, IP20-rated filters for universal protection against electrical noise disturbances and damaging surge events. These Phoenix Contact EMC filters feature DIN-rail mounting and are available in plastic (FIL-1S) or metal (SFP2) housings. The filters are suitable for standard single-phase power circuit protection applications where filtration requirements are specified and standard filter characteristics are required. SFP2 filters also integrate overvoltage surge protection on the input and output sides of the filter circuit.

Features

  • In-line noise filtration circuits
  • Cost-effective IP20-rated EMC filters for universal protection against electrical noise disturbances and damaging surge events
  • Plastic (FIL-1S) or metal (SFP2) housings
  • DIN-rail mounting
  • Suitable for standard single-phase power circuit protection applications [AC or DC (FIL) or AC only (SFP2)] where filtration requirements are called for and standard requirements are placed on the filter characteristics
  • SFP2 filters integrate overvoltage surge protection on both the input and output sides of the filter circuit

Applications

  • Industrial automation
  • Pharmaceuticals
  • Chemical industry
  • Machine builders
  • Refineries
  • Railroad
  • Shipbuilding

EMC Family Overview

Infographic - Phoenix Contact FIL-1S/SFP2 EMC Filters
發佈日期: 2025-10-22 | 更新日期: 2025-10-29