Littelfuse In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

Zonal Gateway Block Diagram

Infographic - Littelfuse In-Vehicle Communication Solutions

These Littelfuse products include fuses, TVS diodes, TVS arrays, MOVs, PPTCs, and more. Features include excellent temperature stability, rugged protection, excellent clamping capability, and equipment reliability without performance degradation.

1. DC/DC                                                           5. Ethernet

2. LIN                                                                 6. Radio Frequency and LVDS

3. CAN and CAN FD                                          7. I/O and Audio

4. FlexRay                                                          8. LED Driver and Motor Driver

ESD Protection Solutions for Automotive Ethernet

Littelfuse In-Vehicle Communication Solutions

Specifications include bidirectional working operation, ≥24V operating voltage, and a minimum of >1000 discharges. These products protect against surges that may cause critical damage to systems.

1. ESD (Polymer ESD Suppressor, TVS Diode Array)

2. ESD (TVS Diode Array)

發佈日期: 2024-03-21 | 更新日期: 2024-11-25