PolyPhaser TSX HT RF EMP Surge Protectors

PolyPhaser TSX HT RF EMP Surge Protectors are HEMP tested to protect a wide range of 2.7GHz WiFi® and cellular power configurations. These surge protectors utilize a patented high-pass filter design that enables extremely low let-through voltage even at high surge current levels. The TSX HT surge protectors feature a bidirectional broadband filter, 7/16 DIN and N-Type connectors, ultra-low PIM <-155dBC, and bulkhead mount. These rugged High Altitude Electro-Magnetic Pulse (HEMP) tested bidirectional coaxial protectors are an ideal solution for protecting and hardening critical systems.

Features

  • 2.7GHz frequency range
  • 50Ω impedance
  • Bidirectional broadband filter
  • Broadband RF passband and excellent PIM performance on selected models
  • 7/16 DIN and N-Type connectors
  • Ultra low PIM <-155dBC
  • Bulkhead mount
  • Weatherized IEC 60529 IP67 when connected
  • High-Altitude Electro-Magnetic Pulse (HEMP) tested per MIL-STD-188-125
  • RoHS compliant

Applications

  • Radio and antenna installations
  • Protecting and hardening critical systems
發佈日期: 2025-12-17 | 更新日期: 2026-01-22