Bourns SA2-A High Voltage Gas Discharge Tubes (GDTs)
Bourns SA2-A High Voltage Gas Discharge Tubes (GDTs) are two-electrode devices designed to offer high insulation resistance over a wide temperature range. These GDTs are available with 3000V to 7200V typical breakdown voltages. The SA2-A GDTs feature 10GΩ minimum insulation resistance (@250VDC), 20V typical arc voltage (@5A), and 1pF maximum capacitance (@1MHz). These GDTs are AEC-Q200 qualified and RoHS compliant. The SA2-A GDTs are used in air conditioners, welders, projectors, power supplies, and street lights.Features
- High insulation resistance
- Quick response and long service life
- -40°C to 125°C operating temperature range
- 10GΩ minimum insulation resistance (@250VDC)
- 20V typical arc voltage (@5A)
- 1pF maximum capacitance (@1MHz)
- Moisture Sensitivity Level 1 (MSL 1)
- AEC-Q200 compliant
- RoHS compliant
Applications
- Street lights
- Welders
- Projectors
- HVAC
- Power supplies
- IEC 62368-1 compliant equipment
- Air conditioners
Mechanical Diagram
發佈日期: 2024-09-25
| 更新日期: 2024-10-17