Bourns GDT212E/GDT216E/GDT220E/GDT225E High Energy GDTs
Bourns GDT212E / GDT216E / GDT220E / GDT225E High Energy Gas Discharge Tube (GDT) Arrestors are UL recognized and are tested per the ITU-T K.12 method. These GDTs provide a high surge capability rated on an 8/20μs waveform with a wide range of DC breakdown voltages, from 150V to 1000V. The low-profile, surface-mount package offers a volume- and space-saving solution for high-density and space-restricted PCB applications. The series is available in a variety of lead shapes to suit various configuration requirements. Other features include low capacitance and insertion loss, fast response time, and RoHS compliance. Bourns GDT212E / GDT216E / GDT220E / GDT225E are ideal for applications such as surge protective devices (SPDs), power systems, and Industrial equipment.Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
- Small surface-mount package
- RoHS compliant
Applications
- SPDs
- Power systems
- Industrial equipment
Specifications
- 150V to 1000V DC breakdown voltage range
- 1GΩ minimum insulation resistance
- <100ns breakdown time
- -55°C to +105°C operating temperature range
Series Comparison Chart
發佈日期: 2023-09-22
| 更新日期: 2024-09-18