Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse Holders

Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse Holders offer a forged base with a battery post clamp and pre-installed M10 insulated studs. The BMZS series is designed to connect M10 ZCASE fuses (sold separately) to a stud-type power source, enabling high-amp circuit protection and terminal connections for positive circuits. The high-current fuse holders are currently available in one- and three-position variants. Littelfuse ZCASE BMZS 80V Battery-Mounted Fuse Holders are constructed with forged brass to withstand operation for 10 years and 10,000 hours for heavy-duty, high-current applications in crowded spaces. Typical applications include pre-fuse short-circuit protection, battery box / engine compartment fusing, high-current starter or accessory fusing, and work truck body modifications to an OEM chassis.

Features

  • Cover helps prevent short-circuiting and damage to the terminals or fuses
  • Forged brass design withstands heavy cables and harsh battery box and underhood conditions
  • Available in 1- and 3-position fuse holder configurations
  • Pre-installed M10 insulated studs accept ZCASE M10 high-current bolt-down fuses (sold separately)
  • Designed to withstand operation for 10 years and 10,000 hours

Applications

  • High-current starter fusing
  • Pre-fuse short-circuit protection
  • Battery box / engine compartment fusing
  • High-current accessory fusing
  • Work truck body modifications to OEM chassis

Specifications

  • Agency approval - shock
    • ISO 16750-3 (mechanical)
    • ISO 16750-4 (thermal)
  • Current ratings
    • 1 position: 250A
    • 3 position: 325A
  • 325A maximum current and continuous current rating
  • M10 ZCASE fuse type
  • M10 stud output terminals
  • 80VDC maximum continuous voltage
  • -40°C to +105°C operating temperature range

Ordering Information

Littelfuse ZCASE® BMZS 80V Battery-Mounted Fuse Holders
發佈日期: 2023-11-28 | 更新日期: 2024-01-08