Bourns CFB Riedon™ Class T Fuse Blocks
Bourns CFB Riedon™ Class T Fuse Blocks feature bare wire termination and a rated current range of 110A to 400A, providing a durable and safe method for protecting high-current DC systems. The CFB series includes a Class T fuse as standard and is UL 248-15, UL recognized for Class T fuses, as well as RoHS compliant. These industrial fuse blocks operate in a temperature range of -40°C to +60°C and offer a 200KA minimum interrupt. Numerous mounting and fuse configurations are available to fit the requirements of diverse applications. Bourns CFB Riedon Class T Fuse Blocks are suitable for battery chargers, heavy industry, solar generators, wind power, electroplating, and mining.Features
- High current rating
- Includes Class T fuse as standard
- Bare wire termination
- Durable and safe method for protecting high-current DC systems
- UL 248-15, UL recognized for Class T fuses
- Various sizes depending on current rating
- Formerly a Riedon product
- RoHS compliant
Applications
- Solar generators
- Wind power
- Heavy industry
- Electroplating
- Battery chargers
- Mining
Specifications
- Rated current range
- CFB1: 110A to 200A
- CFB2: 250A to 400A
- 200KA minimum interrupt
- 300VAC or 600VAC
- 750VDC dielectric strength (terminal block to base)
- -40°C to +60°C operating temperature range
Dimensions
發佈日期: 2024-08-26
| 更新日期: 2025-06-18