EPCOS / TDK 0201 ULC TVS Diodes

EPCOS / TDK 0201 Ultra-Low Clamping and Capacitance (ULC) Transient Voltage Suppressor (TVS) Diodes provide bidirectional ESD protection of one high-speed I/O line per the IEC 61000-4-2 standard. These robust devices are available in a small chip scale package size of 0201 with a 0.15mm height and low leakage current. EPCOS / TDK 0201 ULC TVS Diodes are ideal for high-speed interfaces in smartphones, laptops, wearables, and other portable devices with tight space requirements. Additional applications include USB, HDMI, Thunderbolt™, DisplayPort, and SATA.

Features

  • Bidirectional ESD protection of one high-speed I/O line
  • ESD protection to IEC 61000-4-2
  • Ultra-low clamping voltage
  • Low capacitance
  • Low leakage current
  • Small chip scale package 0201 with 0.15mm height

Applications

  • USB
  • HDMI
  • Thunderbolt
  • Firewire
  • DVI
  • DisplayPort
  • SATA
  • SWP / NFC
  • High-speed interfaces
    • Smartphones
    • Laptops
    • Tablets
    • Wearables
    • Network communication devices
    • Any portable device with tight space requirements

Schematics

Schematic - EPCOS / TDK 0201 ULC TVS Diodes
發佈日期: 2025-08-12 | 更新日期: 2025-08-12