Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies
Stewart Connector / Cinch Connectivity Solutions USB Type-C Adapter Cable Assemblies offer 3ft to 10ft lengths, support USB 3.1 communications, and include HDMI, DisplayPort, and VGA options. HDMI and DisplayPort options support output resolutions up to 4K x 2K at 60Hz, while the VGA option supports output resolutions up to 1920 x 1200 at 60Hz. These assemblies enable connections to a USB Type-C-equipped computer or smartphone directly to an HD monitor, TV, or projector with several input options. Stewart/Cinch USB Type-C Adapter Cable Assemblies are for use with USB-C connected devices that support DP Alt Mode or Thunderbolt™3 connectors.
Features
- Gold-plated connectors
- Provides superior transmission
- High reliability
- High durability
- Supports USB 3.1 communications
- Allows quick and easy plugins
- Include HDMI, DisplayPort, and VGA options
- Unidirectional
Specifications
- 3ft to 10ft lengths
- Output resolutions
- 4K x 2K at 60Hz HMDI and DisplayPort rating
- 1920 x 1200 at 60Hz VGA rating
發佈日期: 2021-04-01
| 更新日期: 2026-01-28