Stewart Connector / Cinch Connectivity Solutions Stewart RJ45 Press-Fit Connectors

Stewart Connector / Cinch Stewart RJ45 Press-Fit Connectors are designed to eliminate the use of soldering, lower costs, and improve reliability. These connectors are shielded and are available in right angle mount for all configurations. The RJ45 connectors include multiple LED and port configurations and a low-profile tab up design with 50μin gold plating. These connectors operate at -40°C to +85°C temperature range. The Stewart Connector / Cinch RJ45 connectors function with 1.5A maximum current rating at +25°C. These connectors are ideal for use in networking equipment, security systems, video game systems, IoT applications, and portable storage devices.

Features

  • All options shielded
  • Right-angled configurations
  • Multiple LED and port configurations
  • Low profile tab up design
  • Gold plating
  • Low cost

Applications

  • Networking equipment
  • Home and office equipment
  • Security systems
  • Video game systems
  • IoT applications
  • Portable storage devices
  • Printers and scanners

Specifications

  • At +25°C:
    • 1.5A maximum current rating
  • -40°C to +85°C operating temperature range
  • 1G and 2.5G Base-T Ethernet speeds
發佈日期: 2019-09-16 | 更新日期: 2026-01-23