Chip Quik Static Conductive / Static Dissipative ESD Brushes
Chip Quik Static Conductive / Static Dissipative ESD Brushes feature carbon-loaded bristles made from nylon and a carbon-loaded handle made from polypropylene, available in four handle types: bent, straight, U-shaped, and round. The brushes include a variety of bristle options, from a single row up to 8 rows and up to a 160-hole count. Chip Quik Static Conductive / Static Dissipative ESD Brushes are ideal for circuit board and electronic assembly dusting and cleaning. The brushes are designed to withstand a maximum use temperature of +93°C for continuous use and +107°C for short-term exposure.Features
- Polypropylene, carbon-loaded handle material
- Handle types
- Bent
- Straight
- U-shaped
- Round
- Nylon, carbon-loaded bristle material
- Bristle range
- 1 to 8 rows
- 3 to 160 holes
- For circuit board and electronic assembly dusting and cleaning
Specifications
- Surface resistance
- Handle: 103Ω to 106Ω (static conductive)
- Bristles: 104Ω to 109Ω / 108Ω to 109Ω/square (static conductive / static dissipative)
- <2s static decay rate (5000V to 0V)
- Maximum use temperature
- +93°C continuous
- +107°C short-term exposure
Available Types
發佈日期: 2025-08-31
| 更新日期: 2025-09-05