Central Semiconductor CTLSH01-30 Surface Mount Silicon Schottky Diodes
Central Semiconductor CTLSH01-30 Surface Mount Silicon Schottky Diodes are designed for applications where ultra small size and power dissipation are primary requirements. The CTLSH01-30 is contained in an ultra small, ultra low profile 0.3mm x 0.6mm x 0.3mm package. This device provides performance characteristics suitable for a variety of demanding size-constrained applications, including DC/DC converters, voltage clamping, and protection circuits.Features
- Current (IO=100mA)
- Low forward voltage drop (VF=0.41V Typ @ 10mA)
- Low reverse current (30nA Typ @ 10V)
- Ultra small, ultra low profile 0.3mm x 0.6mm x 0.3mm TLP™ leadless surface mount package
Applications
- DC-DC converters
- Voltage clamping
- Protection circuits
- Battery powered applications including:
- Cell phones, digital cameras, pagers, PDAs, laptop computers, etc.
發佈日期: 2012-05-07
| 更新日期: 2022-03-11