Carling Technologies T-Series Rocker Switches

Carling Technologies T-Series Rocker Switches are mid-sized snap-in mount single-pole switches. These highly versatile Carling rocker switches offer traditional styling coupled with self-cleaning contacts and integrated wire leads. The switches include several options for single-throw and double-throw momentary and maintained circuits. Applications include appliances, on-highway, medical equipment, and more.

Features

  • Mid-sized rocker switches
  • Snap-in mount switches
  • Traditional styling coupled with self-cleaning contacts and integrated wire leads
  • Single-throw and double-throw momentary and maintained circuits
  • UL and CSA approved

Applications

  • Appliances
  • On-highway
  • Medical equipment
  • Food service
  • Heating, ventilation, and air-conditioning (HVAC)

Specifications

  • Single-pole switches
  • 5A to 20A current range
  • 125VAC to 250VAC or 6VDC to 28VDC voltage range

Dimensions

Mechanical Drawing - Carling Technologies T-Series Rocker Switches
發佈日期: 2025-06-20 | 更新日期: 2025-06-26