Tallysman TW5386 Smart GNSS UDR Antennas

Tallysman TW5386 Smart GNSS UDR Antennas are multi-band (L1/L2) multi-constellation integrated GNSS antennas with an inertial measurement unit (IMU) and real-time kinematic positioning (RTK) for precise point positioning. TW5386 antennas are capable of providing sub 1m accuracy stand-alone and sub 10cm accuracy with RK corrections, supporting even the most demanding positioning applications in the most challenging applications. These antennas feature high-reliability timing with an expansive constellation array, exceptional position performance without correction services, and improved multi-path rejection with an Accutenna™ multi-band (L1/L2) dual-feed patch. Tallysman TW5386 Smart GNSS UDR Antennas are suitable for autonomous driving, smart agriculture, robotics, and precision timing.

Features

  • Improved noise immunity with multi-band GNSS receiver
  • Improved multi-path rejection with dual-feed Accutenna
  • Multi-band GNSS receiver is resilient to ionospheric errors
  • High-reliability timing with expansive constellation array
  • Rugged fixed mount
  • IMU provides continuous availability during periods of signal loss
  • Exceptional position performance without correction services
  • RS-485 differential (or RS-232 optional) signalling

Applications

  • Autonomous driving
  • Geodetic survey
  • Smart agriculture
  • Precision timing
  • Robotics 
  • Subsidence monitoring
  • Unmanned aerial vehicles (UAVs)
  • Digital twin

Specifications

  • 5VDC to 36VDC voltage range
  • IP69K-rated enclosure
  • 66.5mm x 21mm dimensions
  • 5m, 15m, and 25m cable lengths
  • 25s cold start
  • 184-channel u-blox F9 engine
  • 10Hz to 200Hz vibration
  • -40°C to +85°C operating temperature range
  • 0.6W current rating
  • GPS L1C/A L2C, GLO L10F L20F, GAL E1B/C E5b, BDS B1l B2l, QZSS L1C/A L2C frequencies
發佈日期: 2024-04-11 | 更新日期: 2024-08-22