Bourns SRN2012T Semi-Shielded Power Inductors
Bourns SRN2012T Semi-Shielded Power Inductors are constructed with a magnetic-epoxy coating to the perimeter of the inductor winding. This design provides enhanced shielding, releasing a lower level of magnetic field radiation compared to non-shielded inductors. Other features include high inductance, low DCR, high self-resonant frequency, and high Q. Bourns SRN2012T Semi-Shielded Power Inductors come in a small 2mm x 1.2mm x 1.2mm package with an operating temperature range of -40°C to +125°C. Ideal applications are RF signal processing, resonant circuits, decoupling and noise filters for audio headsets, cable modems, set-top boxes, hard disk drives, tablets, and mobile electronic devices.Features
- Semi-shielded construction
- Miniature size
- High Q value
- High self-resonant frequency
- Low DCR
- Ferrite core
- Sn terminal finish
- Enameled copper wire
- Magnetic epoxy resin coating
- RoHS compliant and halogen free
Applications
- RF signal processing
- Resonant circuits
- Decoupling and noise filters for audio headsets
- Cable modems
- Set-top boxes
- Hard disk drives
- Tablets
- Mobile electronic devices
Specifications
- 2mm x 1.2mm x 1.2mm size
- 1µH to 22µH inductance range
- 13 to 15 Q value
- 20MHz to 208MHz self-resonant frequency
- 340mA to 1300mA rated current
- 240mA to 1100mA rated current
- -40°C to +125°C operating temperature range
Videos
Dimensions
發佈日期: 2021-11-01
| 更新日期: 2022-05-02