Bourns SM91534AL AEC-Q200 BMS Signal Transformer
Bourns SM91534AL AEC-Q200 Compliant Automotive Grade Battery Management System (BMS) Signal Transformer is a single-channel, reinforced insulation transformer with common-mode chokes for noise rejection in BMS applications. The Bourns SM91534AL AEC-Q200 BMS Signal Transformer is developed for use with NXP 3371C li-ion battery cell controllers, Analog Devices AD1818 Video Amplifiers, and LTC6804 and LTC681x battery monitors. Applications include BMS and energy storage systems (ESS).Features
- UL recognized per UL 62368-1, File No. E515965
- >15mm creepage distance, pollution degree 2, material group CTI I
- >14mm clearance distance, Overvoltage Category III
- RoHS compliant
- AEC-Q200 qualified
Applications
- BMS
- ESS
Schematic
發佈日期: 2023-05-31
| 更新日期: 2024-03-22