Bourns RSJ Riedon™ DC Ammeter Shunt Resistor

Bourns RSJ Riedon™ DC Ammeter Shunt Resistor provides a rugged and accurate measurement for a wide current range. The resistor features a center-mounted voltage tap to simplify connection to ammeters and a Manganin™ resistive element to achieve low resistance values. The RSJ series offers a compact design for space-constrained applications requiring high current ratings and a non-inductive metal element construction. The Bourns RSJ Riedon DC Ammeter Shunt Resistor is ideal for various power applications, including industrial power supplies, uninterruptible power supply (UPS) systems, and inverters.

Features

  • Former Riedon product
  • Manganin resistive element
  • Non-inductive metal element
  • Center-mounted voltage taps
  • High-current ratings
  • Low resistance values
  • 0.25% tolerance rating
  • Compact design for space-constrained applications
  • UL listed, RoHS compliant

Applications

  • Industrial power supplies
  • UPS systems
  • Inverters

Specifications

  • 1500A to 6000A rated current range
  • 1000A to 4000A operating current range
  • 50mV or 100mV rated output ratings
  • 0.0083mΩ to 0.033mΩ resistance range at 50mV output
  • 0.016mΩ to 0.067mΩ resistance range at 100mV output
  • 15ppm to 20ppm TCR
  • -40°C to +100°C operating temperature range
  • -55°C to +125°C storage temperature range

Mechanical Drawing

Mechanical Drawing - Bourns RSJ Riedon™ DC Ammeter Shunt Resistor
發佈日期: 2024-08-26 | 更新日期: 2024-08-26