Bourns PF-F與PF-M POWrFuse aR級大功率保險絲
Bourns PF-F與PF-M POWrFuse aR級大功率保險絲是符合UL 248-13標准的高額定功率工業保險絲。UL 248-13半導體 (aR) 標準有助於保護敏感的功率半導體裝置免受過電流事件的影響。Bourns PF-F與PF-M POWrFuse aR級大功率保險絲適用於各種電源逆變器、轉換器、整流器、AC/DC驅動器、不間斷電源 (UPS) 系統和降壓電機啟動器。
特點
- 設計符合UL 248-13半導體aR級保險絲標準
- 工作溫度範圍:-55°C至+125°C
規格
- 額定電流
- 50A到400A (PF-F)
- 50A到180A (PF-M)
- 額定電壓
- 800VAC/DC (PF-F)
- 240VAC/150VDC (PF-M)
- 額定分斷電流
- PF-F
- 在800VAC下為100kA
- 在800VDC下為50kA
- PF-M
- 在240VAC下為160kA
- 在150VDC下為50kA
精選保險絲
1000V power fuses designed to meet UL 248-19 requirements for solar photovoltaic power systems.
600V power fuses designed to meet UL 248-19 and IEC 60269-6 photovoltaic fuse standards.
相關產品
170VDC rated voltage, 100kA interrupting rating, and four current ratings of 40A, 50A, 60A, or 80A.
發佈日期: 2022-06-20
| 更新日期: 2025-06-12