Bourns NX Series Thermal Cutoff (TCO) Devices
Bourns NX Series Thermal Cutoff (TCO) Devices are high-current miniature resettable devices that employ a high-rated corrosion-resistant bimetal mechanism for improved endurance in humid environments. These devices support current capabilities from 12A to 20A at 60°C. The NX series TCO devices offer a 1.2mΩ and 3mΩ typical resistance. These devices include overcurrent and overtemperature protection for lithium polymer and prismatic cells. The NX series TCO devices are available with 77°C, 82°C, 85°C, and 90°C trip temperature options, which operate within a ±5°C tolerance. These devices are used for battery protection in handheld and wearable electronics, notebook PCs, tablet PCs, and smartphones.Features
- Improved corrosion resistance
- High current capacity and small body size
- Carries 40% more current than NR series
- Controls abnormal, excessive current virtually up to rated limits instantaneously
- Overcurrent and overtemperature protection for lithium polymer and prismatic cells
- RoHS-compliant and UL-recognized
Specifications
- 200mA maximum leakage current @25°C
- 1.2mΩ and 3mΩ typical resistance
- 3V minimum holding voltage @25°C for 1 minute
- 40°C minimum reset temperature
Applications
- Battery cell protection:
- Smartphones
- Tablet PCs
- Notebook PCs
- Handheld and wearable electronics
Mechanical Diagram
Additional Resource
View Results ( 8 ) Page
| 零件編號 | 規格書 | 最大維持電壓 | 電阻 | 最大斷路電流 | 最大漏極電流 | 最大電壓 | 額定溫度 | 重設溫度 |
|---|---|---|---|---|---|---|---|---|
| NX77ABB | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 77 C | + 40 C |
| NX82ABB | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 82 C | + 40 C |
| NX85ABB | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 85 C | + 40 C |
| NX90ABB | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 90 C | + 40 C |
| NX77A1B | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 77 C | + 40 C |
| NX82A1B | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 82 C | + 40 C |
| NX85A1B | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 85 C | + 40 C |
| NX90A1B | ![]() |
3 V | 1.2 mOhms | 70 A | 200 mA | 28 VDC / 35 A, 100 cycles | + 90 C | + 40 C |
發佈日期: 2024-03-11
| 更新日期: 2024-05-30