Bourns MF-MSHT PTC Resettable Fuses

Bourns MF-MSHT PTC Resettable Fuses are AEC-Q200 compliant and feature a 9V to 42V voltage range and up to 1.75A current rating. The MF-MSHT series offers a broader standard high-temperature PPTC for engineers with high working temperature and power rating requirements. These fuses utilize Bourns' innovative freeXpansion™ design, increasing the performance of the resettable fuse with smaller footprints, improved resistance stability, and higher hold current ratings. Bourns MF-MSHT PTC Resettable Fuses are ideal for overcurrent surge protection of electronic equipment and robust resettable fault protection for industrial transportation.

Features

  • High power ratings with higher hold currents at elevated temperatures
  • -40°C to +125°C operating temperature range
  • Low thermal derating factor
  • Standard 1812 footprint size
  • Compliant with AEC-Q200 Rev-D stress test qualification
  • Surface-mount packaging for automated assembly
  • cUL and TÜV recognized
  • RoHS compliant

Applications

  • Overcurrent Surge Protection
    • Electronic equipment
  • Resettable Fault Protection
    • Industrial transportation
    • Communication
    • Security
    • Consumer electronic equipment
發佈日期: 2021-02-08 | 更新日期: 2022-03-11