Signal Transformer / Bel F1F2 Shielded SMT Inductors

Signal Transformer / Bel F1F2 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F2 inductors are available in 0.33μH to 33μH inductance range with 20% tolerance and offer low DCR ranging from 1.4mΩ to 159mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F2 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.

Features

  • Automotive reliability is qualified for AEC-Q200 grade 1
  • High performance (Isat) realized by metal dust core
  • 3.2A to 49A (typical) range Isat
  • 0.33μH to 33μH inductance range
  • 20% tolerance
  • Low loss realized with low DCR ranging from 1.4mΩ to 159mΩ
  • -55°C to 155°C operating temperature range
  • Metal powder core material
  • Copper (Cu) + Nickel (Ni) + Tin (Sn) plated base material
  • Copper wire material, EIW class
  • Dimensions:
  • Complies with Moisture Sensitivity Level-1 (MSL-1)
  • Compliance with RoHS and Halogen-free

Applications

  • Automotive
  • Industrial
  • High-power electronic systems

Mechanical Dimensions

Mechanical Drawing - Signal Transformer / Bel F1F2 Shielded SMT Inductors
發佈日期: 2025-01-15 | 更新日期: 2025-03-11