Signal Transformer / Bel HPI High-Power International Transformers
Bel Signal Transformer HPI High-Power International Transformers are constructed on a concentric platform and provide reinforced insulation while maintaining superior volumetric efficiency. Designers can easily modify Bel Signal Transformer HPI High-Power International Transformers for their exact application. The series is available in six power ratings: 1250VA, 1500VA, 1750VA, 2000VA, 2750VA, and 3500VA.Features
- Six optional power ratings
- Concentric platform construction
- Reinforced insulation
- Improved volumetric efficiency
- UL 94V-0 flammability rating
- <50mA leakage current
- Touch-safe terminals (IP20 type)
- Certifications
- UL 506/UL 5085-2, File #E63829 meets UL60601-1
- CSA C22.2 #66.1, File #221070
- UL Insulation Systems 1446, E66312
- IEC/EN 61558, VDE 0550, License #2994
- TUV Rheinland Certified IEC/EN 60950, License #R9373110.2
- CE Compliance VDE Declaration of Conformity 73/23/EEC
Specifications
- 1250VA, 1500VA, 1750VA, 2000VA, 2750VA, and 3500VA power ratings
- 4kV dielectric strength
- 100V, 115V, 215V, and 230V, 50Hz/60Hz available input voltage
- 115V/230V output voltage
Additional Resources
Schematic
Videos
發佈日期: 2020-02-07
| 更新日期: 2024-08-29