Signal Transformer / Bel F1B1 Unshielded Power Inductors

Signal Transformer / Bel F1B1 Unshielded Power Inductors feature a low profile, -40°C to +105°C operating temperature range, and a maximum inductance rating of 56µH. These inductors come in nine series with dimensions ranging from 3.0mm x 3.0mm to 4.6mm x 4.6mm. Unshielded power inductors offer a higher current carry capacity compared to shielded construction, and they are suitable for uncritical use in low-power circuits, general-purpose power chokes, and power supply applications. Additional features include a surface-mount design, copper base with DR core, and a wide saturation current range. Signal Transformer / Bel F1B1 Inductors are ideal for mobile phones, digital equipment, EMI noise filters, and various power supply environments.

Features

  • Unshielded construction
  • Surface mount
  • Copper base with DR core
  • Low profile
  • Reduced size and footprint
  • High current
  • Automated process

Applications

  • Input/output of DC-DC converters
  • Power supplies
    • Portable communication equipment
    • Camcorders
    • LCD TVs
  • Mobile phones
  • Digital equipment
  • Low-pass frequency noise filters
  • EMI noise filters

Specifications

  • F1B1-3030
    • 1.0mm to 1.5mm profile heights
    • 3.0mm x 3.0mm footprint
    • 1µH to 39µH inductance range
    • 0.38A to 2.3A saturation rated current range
    • 0.33A to 1.9A temperature rise current range
    • -40°C to +105°C operating temperature range
  • F1B1-3838
    • 1.2mm to 1.8mm profile heights
    • 3.8mm x 3.8mm footprint
    • 1µH to 56µH inductance range
    • 0.33A to 3.2A saturation rated current range
    • 0.32A to 2.3A temperature rise current range
    • -40°C to +105°C operating temperature range
  • F1B1-4646
    • 1.2mm to 1.5mm profile heights
    • 4.6mm x 4.6mm footprint
    • 1µH to 47µH inductance range
    • 0.32A to 3.4A saturation rated current range
    • 0.35A to 2.5A temperature rise current range
    • -40°C to +105°C operating temperature range
發佈日期: 2024-11-04 | 更新日期: 2024-11-19