Bel Power Solutions ACC750 750W Industrial AC-DC Power Supplies

Bel Power Solutions ACC750 Industrial AC-DC Power Supplies feature up to 750W of regulated output power and a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and a U-shaped 1.6" high package, with and without a protective cover. The series is suitable for environments sensitive to acoustical noise and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions ACC750 750W Industrial AC-DC Power Supplies comply with the latest international safety standards and display the CE Mark for the European low voltage directive (LVD).

Features

  • Remote on/off signal
  • Low earth/touch leakage current
  • PMBus communication protocol supported
  • Built-in current sharing
  • ORing for parallel operation and N+1 redundancy
  • IEC 62368-1 ITE safety approval
  • UL 8750LED LED lighting approval

Applications

  • Video wall displays and entertainment lighting
  • LED lighting engines
  • Industrial control systems
  • Industrial lasers

Specifications

  • 85VAC to 305VAC universal input voltage range
  • 750W rated power (900W peak)
  • Up to 94% high efficiency
  • 24VDC and 48VDC standard output voltages
  • Standby +12V, 0.5A and auxiliary 5V, 1A outputs
發佈日期: 2020-07-10 | 更新日期: 2024-09-30