Bel Power Solutions ABC601 Industrial & Medical AC-DC Power Supplies

Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies offer up to 600W of regulated output power, along with a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in two packages: U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE Mark for the European low voltage directive (LVD).

Features

  • Remote on/off signal
  • Low earth/touch leakage current
  • Fan speed control circuit
  • IEC/EN 60950-1 IT approval
  • UL 8750 LED lighting approval
  • IEC 60601-1 medical safety approval
  • 2x MoPP protection grade BF appliances compatible

Applications

  • Video wall displays and SSL lighting
  • Industrial process control and automation
  • Telecommunications
  • Laboratory and analysis equipment
  • Test and measurement equipment
  • Medical

Specifications

  • 85VAC to 305VAC universal input voltage range
  • 600W rated power (800W peak)
  • Up to 94% high efficiency
  • 24VDC, 28VDC, 36VDC and 48VDC standard output voltages
  • Standby +5V, 1.5A and auxiliary/fan 12V, 1A outputs
發佈日期: 2020-07-10 | 更新日期: 2024-09-30