Bel Fuse 0ADBC Series Fast Acting Fuses
Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.Features
- Fast acting, high breaking capacity under 1000VAC/DC
- Available in cartridge and pigtail axial lead
- Designed to UL 248-1
- RoHS 2 compliant
- Halogen-free
- Lead-free
Applications
- Digital measuring instruments
- Industrial power supply
- DC/DC modules
發佈日期: 2018-03-27
| 更新日期: 2022-08-15