ATC Automatic Timing & Controls 422AR Flip-Flop Timers
ATC Automatic Timing & Controls 422AR Flip-Flop Timers feature repeat cycle operation in which the units repeatedly cycle ON and OFF, allowing the periodic cycling of a load. The timers have two knobs that can individually adjust the ON-time and the OFF-time. The 422AR series can be configured with either the relay being energized or de-energized during the first timing period. The timers include six selectable timing ranges for both ON-time and OFF-time periods. The compact 1/16 DIN housing has an IP40 faceplate and is designed for panel mounting. The 422AR series is mounted in an 8-pin round socket. ATC Automatic Timing & Controls 422AR Flip-Flop Timers feature an LED indicator for power and relay energized output. These LEDs provide an effective method of cycle progress indication.Features
- Six selectable ranges: 1 and 10 SEC/MIN/HRS
- Individual adjustable ON-time and OFF-time
- Cycle can begin with relay energized or de-energized
- Relay rated 10A at 250VAC resistive
- Power
- 20VAC to 240VAC
- 12VDC to 240VDC
- Compact size (1/16 DIN)
- DPDT relay output
- LED indicator for power and relay energized output
- Can be DIN-rail mounted with DIN-rail socket
- IP40 faceplate
- 0°C to +50°C operating temperature range
Dimensions (mm)
Wiring
Accessories
發佈日期: 2023-03-31
| 更新日期: 2023-05-10