Asahi Kasei Microdevices CZ375x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ375x Coreless Current Sensor ICs are open-type current sensors implementing Hall sensors that output an analog voltage proportional to the AC/DC. Group III-V semiconductor thin film is used as the Hall sensor, allowing high-accuracy and high-speed current sensing.

The Asahi Kasei Microdevices CZ375x coreless current sensor ICs offer a built-in stray magnetic field reduction function to suppress degradation accuracy disadvantages. Furthermore, the low primary conductor resistance suppresses heat generation to achieve the 100ARMS continuous current.

The sensor ICs are housed in a space-saving coreless ultra-small surface mount package. The CZ375x uses the same package as the CZ-370x series, resulting in a wide range of current detection, from ±115Apeak (CZ-375A) to ±225Apeak (CZ-375D). This current range enables users to implement the same board design across different products and expand options to different current ratings. The CZ-375x series is also UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc.

Features

  • Compliant with safety standard of UL61800-5-1 (Clearance, Creepage distance ≥8.0mm)
  • Certified with safety standards of UL-1577 and IEC/ UL62368-1
  • 100ARMS Maximum primary current
  • High-accuracy of 0.5%F.S. (Ta=0 ~ 90°C Typ.)
  • 0.27mΩ Typ. Quite small primary conductor resistance
  • 0.5μs Typ. Fast response time
  • Stray magnetic field reduction function
  • Small-sized surface mount package(12.7mm × 10.9mm × 2.25mm)
  • Differential output with VREF pin
  • 4.2kV (AC50Hz, 60s) Isolation voltage
  • Ratiometric output

Applications

  • Charging pile
  • Commercial air conditioners
  • General inverters
  • UPS

Block Diagram

Block Diagram - Asahi Kasei Microdevices CZ375x Coreless Current Sensor ICs
View Results ( 4 ) Page
零件編號 規格書 工作電源電壓 额定电流
CZ375A CZ375A 規格書 5 V 100 A
CZ375B CZ375B 規格書 5 V 100 A
CZ375C CZ375C 規格書 5 V 100 A
CZ375D CZ375D 規格書 5 V 100 A
發佈日期: 2023-05-31 | 更新日期: 2023-10-05