Advanced Energy / Artesyn iLS1500 Power Supplies

Advanced Energy / Artesyn iLS1500 Power Supplies are programmable DC power supplies with a single output that offers output power to 1500W. 12-bit digital-to-analog and analog-to-digital converters are embedded, and the power supplies can accurately report voltage and current. The iLS1500 series provides convenient, dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analog control inputs, and they are designed to offer either bench use or rack mounting. Advanced Energy / Artesyn iLS1500 Power Supplies are LXI certified.

Features

  • LXI certified
  • 5 models: Up to 400V and 70A
  • Small, high-density 1U package
  • Wireless digital remote sense
  • Built-in voltage and current measurement
  • Full overcurrent and overvoltage protection
  • Series and parallel operation
  • 1500W with extended range (iLS1500 series)

Applications

  • Test and measurement
  • ATE
  • Laboratory
  • Research and development

Specifications

  • 1500W with extended range
  • Small, high-density 1U package
  • 10% to 90% load
  • 0.05% to 0.1% current
  • 100VAC to 240VAC input voltage
  • 30V to 400V output load regulation
  • 5A to 70A output current
  • 10mVRMS to 100mVRMS constant voltage
  • 45mVP-P to 300mVP-P constant voltage
發佈日期: 2023-06-02 | 更新日期: 2024-10-01