Arduino ABX00143 Nano R4 Eval Board with Headers

Arduino ABX00143 Nano R4 Dev Board with Headers is a compact and powerful development board that builds on the features of the ABX00142 Nano R4, with the added convenience of pre-soldered headers for easy prototyping and breadboard compatibility. Like its headerless counterpart, the ABX00143 is based on the Renesas RA4M1 32-bit Arm® Cortex-M4 processor, offering enhanced performance, increased memory, and integrated Wi-Fi® via the ESP32-S3 module. It also includes a USB Type-C® connector, a built-in RGB LED, and a Qwiic I2C connector for seamless integration with sensors and modules. The Arduino ABX00143 is ideal for developers looking for a plug-and-play solution that simplifies hardware connections while maintaining the full capabilities of the Nano R4 platform.

Features

  • Prototype on UNO, produce with Nano - built with the same UNO R4 microcontroller, the Nano R4 enables easy code and library transfer (minor pinout adjustments needed), letting users prototype comfortably and scale down for production seamlessly
  • Space-saving design - at 4.3cm x 1.7cm, the Nano form factor is ideal for integrating into compact and space-constrained applications
  • Effortless expansion - quickly expand a project's capabilities by easily connecting a wide range of sensors and actuators using the onboard QWIIC connector, an extra I2C port at 5V on pins A4 and A5 offers further connectivity options
  • Production-ready and designed for seamless integration into products, the board features castellated pins and single-sided components for easy assembly and customization
  • Programmable RGB LED - customize the onboard RGB LED to indicate different operating states, making debugging and system monitoring more intuitive
  • USA, UK, EU, CA, IN, JP, and AU certifications

Applications

  • Industrial automation
    • Data logging
    • Predictive maintenance
    • Prototyping
  • Makers and hobbyists
    • Compact devices
    • Smart homes
    • Controllers
  • Education
    • Micropython learning
    • Cross-disciplinary student projects
    • Sustainability and Green tech

Specifications

  • Nano form factor
  • R7FA4M1AB3CFM MCU
  • 256kB Flash and 32kB RAM
  • I/O voltage switches between 3.3V and 5V
  • Pinout
    • Compatible with other Nano board accessories
    • CAN, DAC/OpAmp, and VBAT
    • 14x digital, 8x analog, 6x PWM
  • QWIIC and USB Type-C® connectors
  • RGB LED
  • 5V operating voltage
  • 6V to 21V voltage range 
  • Interfaces
    • 2x GROVE analog/digital I/O
    • GROVE I2C
    • GROVE UART
    • QWIIC I2C
    • SD card Reader
    • Double female board header
  • 1x UART
  • 1x SPI
  • 2x I2C (5V and exposed 3.3V connectors or QWIIC)
  • 28mm x 43mm (2.8cm x 4.3cm) size

Overview

Location Circuit - Arduino ABX00143 Nano R4 Eval Board with Headers
Location Circuit - Arduino ABX00143 Nano R4 Eval Board with Headers

Device Layout

Arduino ABX00143 Nano R4 Eval Board with Headers

Accessories

  • ASX00037 Terminal Block Interface Module, Nano Screw Terminal Adapter
  • ASX00061 Nano Connector Carrier
發佈日期: 2025-07-22 | 更新日期: 2025-10-09