Aratas D2FC Ultra-Subminiature Basic Switches

Aratas D2FC Ultra-Subminiature Basic Switches are ideal for applications requiring a clear click feel and extended durability, such as a computer mouse. These Aratas ultra-subminiature switches offer a choice between high-force and long-durability types. D2FC features 5 million to 60 million operations, 0.59N or 1.0N operating force, and a white or orange button color.

Features

  • Mechanical switches ideal for applications requiring a clear click feel and long durability, such as computer mice
  • 5M to 60M operations
  • 0.59N or 1.0N operating force
  • Choose between high force type and long durability type

Applications

  • Computer mice
  • Gaming peripherals
  • Various operating buttons

Specifications

  • D2FC-7
    • 5 million operations
    • 1.0N operating force
    • White button color
    • 12.8mm width x 5.8mm diameter x 6.5mm height
  • D2FC-7N(20M)
    • 20 million operations
    • 0.59N operating force
    • White button color
    • 12.8mm width x 5.8mm diameter x 6.5mm height
  • D2FC-7N(60M)
    • 60 million operations
    • 0.59N operating force
    • Orange button color
    • 12.8mm width x 5.8mm diameter x 6.5mm height

Videos

Play the video above to hear the Aratas distinct click sound.

Contact Form

Block Diagram - Aratas D2FC Ultra-Subminiature Basic Switches
發佈日期: 2023-07-21 | 更新日期: 2026-10-19