Antenova Gatun SR42I110 ISM Antenna
Antenova Gatun SR42I110 ISM Antenna is included in the lamiiANT product group, manufactured with fiberglass material, which meets automotive temperature ratings. The Gatun SR42I110 offers higher efficiency compared to older generation ISM antennas, maintaining high performance at 72.5% (ISM 863MHz) and 11.9% (ISM 915MHz) on the PCB.The Antenova Gatun SR42I110 ISM Antenna measures 26mm x 7.6mm x 3.1mm and is placed in the left corner with clearance to the right side. Gatun is a surface-mount design to compete in ISM applications, covering bands 863MHz to 870MHz and 902MHz to 928MHz, including LoRa, Sigfox, and Zigbee®.
Features
- Antenna for ISM 868 and 915MHz applications, including LoRa, Sigfox, and Zigbee
- Covers 863MHz to 870MHz and 902MHz to 928MHz
- Maintains high performance on PCB, DFI (Designed for Integration)
- Placement in the left corner with clearance to the right side
- SMD (Surface Mount Device)
- Supplied on tape and reel
- Automotive temperature rating
- Fiberglass material
- Dimensions of 26mm x 7.6mm x 3.1mm
Applications
- ISM (Industrial/Scientific/Medical) bands
- Remote monitoring/smart meters
- Manufacturing automation (tape and reel)
- Agriculture/environment monitoring
- Consumer tracking devices
- Smart grid devices
Specifications
- -40°C to +140°C operating temperature
- 50Ω impedance with matching
- ISO16750-4 5.1.1.1/5.1.2.1/5.3.2 environmental condition test
RF Characteristics
Layout
Dimensions
發佈日期: 2025-06-17
| 更新日期: 2025-06-24