Anderson Power Products SB®350 Connectors
Anderson Power Products SB®350 Connectors offer power capabilities up to 500A with a wire size range of 1/0 to 350mcm. The wires ranging from 1/0 to 350mcm fit into the one-piece housing available in either a standard PC or chemical-resistant PBT/PC blend. The standard housing works with busbar contacts and features a genderless design that mates with itself, while the chemical-resistant housing offers enhanced UV and chemical resistance and extends the temperature range down to -40°C. Anderson Power Products SB350 Connectors consist of either silver-plated wire or busbar contacts that minimize electrical resistance while providing supreme durability and reliability.Features
- Up to 350mcm wires
- Chemical-resistant housing option
- Same housings for wire and busbar contacts
- Silver-plated wire or busbar contacts
- Supreme durability and reliability
Specifications
- 1/0 to 350mcm wire range
- Up to 500A power capabilities
- 600V AC/DC voltage rating
- 2200VAC dielectric withstanding voltage
- UL 94V-0 housing flammability rating
- Operating temperature range
- -20°C to +105°C (standard housing)
- -40°C to +105°C (chemical-resistant housing)
Additional Resource
發佈日期: 2022-06-03
| 更新日期: 2025-10-01