Analog Devices / Maxim Integrated MAXM15465/6/7 Evaluation Kits

Analog Devices MAXM15465/6/7 Evaluation Kits are used to evaluate the MAXM15465, MAXM15466, and MAXM15465. These devices are high-voltage, high-efficiency, synchronous step-down DC-DC modules. The kits are programmed to deliver 2.5V, 3.3V, or 5V output for loads up to 300mA. The kits feature an adjustable input undervoltage lockout, selectable mode, and open-drain RESET signal.

Features

  • Highly integrated solution
  • MAXM15465
    • Wide 5.5V to 42V input range
    • Fixed 3.3V output, delivers up to 300mA output current
    • High 80.43% efficiency (VIN = 24V, VOUT = 3.3V at 150mA)
  • MAXM15466
    • Wide 8.5V to 42V input range
    • Fixed 5V output, delivers up to 300mA output current
    • High 85.01% efficiency (VIN = 24V, VOUT = 5V at 150mA)
  • MAXM15467
    • Wide 4.5V to 36V input range
    • Programmed 2.5V output, delivers up to 300mA output current
    • High 76.41% efficiency (VIN = 24V, VOUT = 2.5V at 150mA)
  • 550kHz switching frequency
  • ENABLE/UVLO input, resistor-programmable UVLO threshold
  • PFM feature for better light-load efficiency
  • Fixed internal 3.75ms soft-start time
  • RESET output, with pullup resistor to VCC
  • Overcurrent and overtemperature protection (OCP and OTP)
  • Low-profile, surface-mount components
  • Proven PCB layout
  • Fully assembled and tested
  • Complies with CISPR22(EN55022) Class B conducted and radiated emissions

Videos

發佈日期: 2019-04-25 | 更新日期: 2023-04-19