Analog Devices / Maxim Integrated MAX9394 2:1 Multiplexer & 1:2 Demultiplexer

Analog Devices Inc. MAX9394 2:1 Multiplexer and 1:2 Demultiplexer consists of a 2:1 multiplexer and a 1:2 demultiplexer with loopback that is guaranteed to operate at 1.35GHz fMAX. The multiplexer section (channel B) accepts two low-voltage differential signaling (LVDS) inputs and generates a single LVDS output. The demultiplexer section (channel A) accepts a single LVDS input and generates two parallel LVDS outputs. This device features a loopback mode that connects the input of channel A to the output of channel B and connects the selected input of channel B to the outputs of channel A. LVDS inputs and outputs are compatible with the TIA/EIA-644 LVDS standard. The LVDS outputs drive 100Ω loads. This devices is offered in a 32-pin TQFP package and operates over the extended temperature range (-40°C to +85°C).

Features

  • Guaranteed 1.5GHz operation with 250mV differential output swing
  • Simultaneous loopback control
  • 2ps(RMS) (max) Random jitter
  • AC Specifications guaranteed for 150mV differential input
  • Signal inputs accept any differential signaling standard
  • LVDS Outputs for clock or high-speed data
  • High-level input fail-safe detection
  • 3.0V to 3.6V Supply voltage range
  • LVCMOS/LVTTL Logic inputs

Applications

  • High-speed telecom/datacom equipment
  • Central office backplane clock distribution
  • DSLAM
  • Protection switching
  • Fault-tolerant systems

Functional Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX9394 2:1 Multiplexer & 1:2 Demultiplexer
發佈日期: 2014-11-14 | 更新日期: 2023-04-18