Analog Devices Inc. MAX49140 Rail-to-Rail Single-Supply Comparator

Analog Devices Inc. MAX49140 Rail-to-Rail Single-Supply Comparator offers high speed, low power, and rail-to-rail inputs, with a 30ns propagation delay and a low supply current of only 100µA. The input common-mode range of the device extends up to both power-supply rails. The output pulls to within 0.3V of either supply rail without external pull-up circuitry, making the MAX49140 ideal for interfacing with CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals.

The ADI MAX49140 Rail-to-Rail Single-Supply Comparator is offered in a tiny, 5-pin SC70 package, and is AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified
  • Fast, 30ns propagation delay with 10mV overdrive
  • Low-power 100μA supply current (VDD = 3V)
  • Optimized for 3V and 5V applications
  • Rail-to-rail input voltage range
  • Low, 500µV offset voltage
  • 246.9mW continuous power dissipation
  • Internal hysteresis for clean switching
  • 300mV output swing of power rails
  • CMOS/TTL-compatible outputs
  • -40°C to +125°C operating temperature range
  • 5-pin SC70 package

Applications

  • 3V to 5V systems
  • Car battery-powered systems
  • Line receivers
  • Sampling circuits
  • Threshold detectors and discriminators
  • Zero-crossing detectors

Typical Application Circuits

Application Circuit Diagram - Analog Devices Inc. MAX49140 Rail-to-Rail Single-Supply Comparator

Pin Designations

Mechanical Drawing - Analog Devices Inc. MAX49140 Rail-to-Rail Single-Supply Comparator
發佈日期: 2020-08-25 | 更新日期: 2024-06-28