Analog Devices / Maxim Integrated MAX40023/MAX40024 Evaluation Kits

Analog Devices MAX40023/MAX40024 Evaluation Kits are used to evaluate the MAX40023 and MAX40024 operational amplifiers. The amplifiers are housed in a 6-pin wafer-level package (WLP). The kit circuit is preconfigured as noninverting amplifiers but are adapted to other topologies by changing a few components. The kit comes with a MAX40023ANT+ or MAX40024ANL+ installed.

Features

  • Accommodates multiple op-amp configurations
  • Component pads allow for sallen-key filter
  • Accommodates easy-to-use components
  • Proven PCB layout
  • Fully assembled and tested
發佈日期: 2021-07-07 | 更新日期: 2023-04-10