Analog Devices / Maxim Integrated MAX20336/MAX20337 DPST/SPDT Analog Switches
Analog Devices MAX20336/MAX20337 Double-Pole Single Throw Analog Switches feature Beyond-the-Rails™ capability. This allows signals from -5.5V to +5.5V to pass without distortion, even when the power supply is below the signal range. Low on resistance (0.19Ω) makes the devices ideal for low-distortion switching applications, like audio or video. The MAX20336/MAX20337 operates from a single +1.6V to +5.5V power supply. A GPIO can provide VCCEN because of the low supply current requirement. The switches go to a high-impedance mode, and all analog signal ports can withstand signals from -5.5V to +5.5V when power is not applied.Analog Devices MAX20336/MAX20337 Double-Pole Single Throw Analog Switches are available in a 1.308mm x 0.828mm, 0.4mm pitch, 6-bump wafer-level package (WLP) and 1.25mm x 1.75mm 6-pin FC2QFN package, and operate over the -40°C to +85°C extended temperature range.
Features
- Distortion-free beyond-the-rails signaling
- Negative voltage audio and video signal-capable
- -5.5V to +5.5V analog signal range independent of VCCEN
- On-resistance 0.19Ω (typ.)
- +1.6V to +5.5V Single-supply range
- -114dB (typ) total harmonic distortion plus noise
- On-resistance flatness 0.0001Ω (typ.)
- Low supply current 65μA/70μA (typ) at 1.6V
- Can be powered by GPIO
- High-impedance mode when VCCEN not applied
- ESD protection on COM_, NO_, NC
- ±30kV human body model
- ±7kV IEC 61000-4-2 Air gap
- ±8kV IEC 61000-4-2 contact
- Design flexibility
- 6-Bump WLP (1.308mm x 0.828mm) package
- 6-Pin FC2QFN (1.25mm x 1.75mm) package
- -40°C to +85°C operating temperature range
Applications
- Cell phone
- Tablet
- Portable audio/video equipment
- Portable navigation devices
Simplified Block Diagram
發佈日期: 2019-04-25
| 更新日期: 2023-04-19